Molex 172310 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-533
- Mfr. Part No.:
- 172648-0103
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$648.64
(exc. GST)
$713.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $648.64 | $1.622 |
*price indicative
- RS Stock No.:
- 785-533
- Mfr. Part No.:
- 172648-0103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172310 | |
| Product Type | PCB Header | |
| Current | 12.5A | |
| Pitch | 3.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172310 | ||
Product Type PCB Header | ||
Current 12.5A | ||
Pitch 3.5mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header provides reliable electrical interconnectivity for diverse applications through robust design and quality construction.
Designed for seamless board-to-board connections
Offers enhanced durability suited for demanding environments
Facilitates efficient signal transmission with minimal interference
Meets rigorous industry and safety standards for component reliability
Related links
- Molex 172310 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172648 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
