Molex 172310 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 250 units)*

$545.38

(exc. GST)

$599.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$545.38$2.182

*price indicative

RS Stock No.:
785-529
Mfr. Part No.:
172310-3103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

172310

Current

14A

Pitch

3.5mm

Number of Contacts

3

Housing Material

Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header is designed for secure electronic connections, facilitating efficient signal transmission in various applications.

Engineered for robust board-to-board connections

Facilitates quick and easy assembly with precise alignment

Supports various connector configurations for versatility

Manufactured to meet rigorous industry standards ensuring durability

Related links