Molex 172286 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-582
- Mfr. Part No.:
- 172286-2203
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-582
- Mfr. Part No.:
- 172286-2203
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172286 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172286 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is engineered for seamless wire to board connections in various applications. Designed with precision this product features a 3.50mm pitch and provides reliable connectivity with kinked pins ensuring superior performance even in challenging environments. Its low-halogen construction and robust electrical ratings make it suitable for compliance with stringent industry standards including EU RoHS and REACH. With a maximum current rating of 12.0A and voltage capabilities up to 600V AC/DC it ensures consistent operation across power applications. Whether incorporating it into PCB designs or utilising it within dedicated power systems this connector is optimised for endurance practicality and reliability providing an essential solution for modern electronic designs.
Crafted with kinked pins to enhance stability and installation reliability
Constructed from low-halogen materials promoting environmental compliance
Glow-wire capable which enhancing safety in critical applications
Through hole termination style enhances mechanical strength on PCBs
Compatible with Ultra-Fit Tangless Receptacle for versatile assembly options
Offers compliance with EU RoHS and REACH standards for a greener choice
Related links
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Right Angle Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
