Molex 172648 Series Right Angle Through Hole Header, 5 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-168
- Mfr. Part No.:
- 172648-0105
- Brand:
- Molex
Subtotal (1 pack of 200 units)*
$994.40
(exc. GST)
$1,093.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $994.40 | $4.972 |
*price indicative
- RS Stock No.:
- 817-168
- Mfr. Part No.:
- 172648-0105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172648 | |
| Product Type | Header | |
| Pitch | 4.2mm | |
| Current | 12.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172648 | ||
Product Type Header | ||
Pitch 4.2mm | ||
Current 12.5A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header provides a robust power connection solution for high-current industrial and domestic applications. As a glow-wire capable component, it meets stringent safety standards for unattended appliances, while the integrated snap-in plastic pegs ensure precise stability on the circuit board during the soldering process.
Single row 5-circuit contact layout
Standard 4.20 millimetre pitch spacing
High current capacity up to 9.0 A
Rated for voltages up to 600 V
Related links
- Molex 172310 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
