Molex 53258 Series Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.988$9.88-
50 - 240$0.974$9.741%
250 +$0.877$8.7711%

*price indicative

RS Stock No.:
602-1148
Mfr. Part No.:
53258-0329
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53258

Product Type

PCB Header

Current

5.5A

Pitch

3.5mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy