Molex 172287 Series Vertical Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-526
Mfr. Part No.:
172287-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172287

Product Type

PCB Header

Pitch

3.5mm

Current

12A

Number of Contacts

2

Housing Material

Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header is designed for efficient electrical connections. It features a compact, Single row design perfect for various applications, ensuring a secure and robust interface.

Comes with solder clips ensuring stable mounting and reliable conductivity

Black coating for protection against corrosion and improved durability

Lightweight structure allows for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy