Molex 172287 Series Vertical PCB PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-762
- Mfr. Part No.:
- 172287-1302
- Brand:
- Molex
Subtotal (120 units, in trays of 120)*
$516.48
(exc. GST)
$568.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $516.48 | $4.304 |
*price indicative
- RS Stock No.:
- 684-762
- Mfr. Part No.:
- 172287-1302
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172287 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172287 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex ultra-fit vertical header is expertly designed for seamless wire to board connections providing unmatched reliability and performance in electronic applications. With its robust construction and innovative features this PCB header supports up to two circuits with a convenient 3.50mm pitch making it ideal for space-constrained designs. Crafted from high-quality materials it boasts a 0.76μm gold plating to ensure optimal conductivity and resist corrosion while maintaining glow-wire capability for enhanced safety. This active component facilitates various applications making it a preferred choice for engineers seeking durability and efficiency in their power connections.
Constructed with liquid crystal polymer for superior thermal stability and durability
Features a fully shrouded design for added protection during use
Maintains optimum performance with a mating interface pitch of 3.50mm
Endures up to 200 mating cycles promising longevity in connections
Designed with a vertical orientation and a compact profile for efficient PCB layout
Equipped with keying and locking mechanisms to ensure secure and reliable mating
Compliance with EU RoHS and Low-Halogen standards making it an environmentally-friendly choice
Related links
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
