TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly, 18 Contact(s), 4 mm Pitch,
- RS Stock No.:
- 783-630
- Mfr. Part No.:
- 1-2409486-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.58
(exc. GST)
$30.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.58 |
| 10 + | $25.37 |
*price indicative
- RS Stock No.:
- 783-630
- Mfr. Part No.:
- 1-2409486-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Heavy Duty Sealed Connector Series | |
| Pitch | 4mm | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Heavy Duty Sealed Connector Series | ||
Pitch 4mm | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Header Assembly offers a reliable connection solution for various applications, ensuring secure and efficient performance in densely packed environments while facilitating streamlined electronic connections.
Constructed to meet stringent standards, ensuring durability and reliability in demanding conditions
Incorporates robust retention force parameters to maintain connection integrity during operation
Related links
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Vertical PCB Connector Assembly 4 mm Pitch, 2
- TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header 4 mm Pitch Shrouded
- TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly 2.5 mm Pitch, 1
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity, Heavy Duty Sealed Connector Female Housing for use with Heavy Duty Sealed Connector Series For
- TE Connectivity, Heavy Duty Sealed Connector Housing for use with Heavy Duty Sealed Connector Series For Industrial &
