TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header, 2 Contact(s), 4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3305
- Mfr. Part No.:
- 2365741-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 160 units)*
$2,696.80
(exc. GST)
$2,966.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | $16.855 | $2,696.80 |
| 320 - 320 | $16.181 | $2,588.96 |
| 480 - 480 | $15.559 | $2,489.44 |
| 640 - 640 | $14.983 | $2,397.28 |
| 800 + | $14.448 | $2,311.68 |
*price indicative
- RS Stock No.:
- 274-3305
- Mfr. Part No.:
- 2365741-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Heavy Duty Sealed Connector | |
| Product Type | PCB Header | |
| Pitch | 4mm | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Heavy Duty Sealed Connector | ||
Product Type PCB Header | ||
Pitch 4mm | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Cable | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header 4 mm Pitch Shrouded
- TE Connectivity Heavy Duty Sealed Connector Series Series Vertical PCB Connector Assembly 4 mm Pitch, 2
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly 2.5 mm Pitch, 1
- TE Connectivity, Heavy Duty Sealed Connector Female Housing for use with Heavy Duty Sealed Connector Series For
- TE Connectivity, Heavy Duty Sealed Connector Housing for use with Heavy Duty Sealed Connector Series For Industrial &
- TE Connectivity, HDSCS Housing for use with Heavy Duty Sealed Connector Series For Industrial & Commercial
