TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly, 18 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 reel of 250 units)*

$1,959.75

(exc. GST)

$2,155.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,959.75$7.839

*price indicative

RS Stock No.:
680-733
Mfr. Part No.:
8-215460-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro-MaTch Industrial

Product Type

Connector Assembly

Pitch

2.54mm

Current

1.5A

Housing Material

Glass Filled Polybutylene Terephthalate

Number of Contacts

18

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Cable-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

1.5mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU RoHS

Voltage

100V

COO (Country of Origin):
DE
The TE Connectivity female on board connector, designed for side entry, offers robust performance for wire to board applications. With an innovative design that accommodates a range of wire sizes, this connector ensures secure and reliable connections in demanding environments. Its gas tight connections contribute to enhanced durability, reducing the risk of fretting corrosion. Ideal for use in various applications, including control units and production equipment, this connector is an essential component for creating efficient and reliable electronic systems. Fully compatible with an array of components, it supports seamless integration into existing setups.

Wire connectors provided on tape for mass termination of 28 AWG ribbon cable

Tin plated contact design enhances connection reliability

Gas tight connections prevent fretting corrosion ensuring longevity

Includes a full range of application tooling from hand tools to fully automated equipment

Suitable for a variety of applications including central heating units and control systems

Allows for both wire to board and board to board interconnection systems

Mates with a comprehensive selection of male connectors to ensure versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy