TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 55 units)*

$669.65

(exc. GST)

$736.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$669.65$12.175

*price indicative

RS Stock No.:
677-619
Mfr. Part No.:
5-87579-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

18

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Standards/Approvals

CSA

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is engineered for right-angle board-to-board and wire-to-board connections in Compact electronic systems. Its fully shrouded housing enhances mechanical stability and ensures secure mating alignment. With 18 positions and a 2.54 mm centerline, it supports reliable signal transmission in through-hole applications.

Right angle configuration with 2.54 mm [.1 in] centerline spacing

Tin (Sn) contact finish for dependable solderability

Fully shrouded design for enhanced protection and alignment in mixed connection setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy