TE Connectivity Heavy Duty Sealed Connector Series Series Vertical PCB Connector Assembly, 12 Contact(s), 4 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.77

(exc. GST)

$23.95

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.77
10 - 24$20.03
25 +$18.09

*price indicative

RS Stock No.:
783-632
Mfr. Part No.:
1-2478265-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Heavy Duty Sealed Connector Series

Current

20A

Pitch

4mm

Housing Material

PBT

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Through Hole

Mount Type

PCB

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Through Hole

Row Pitch

4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity Connector is designed for heavy-duty sealed applications, ensuring reliable connections under various environmental conditions. This product's thoughtful design supports optimal performance and durability in challenging settings.

Includes options for different codings to suit diverse applications

Packaged in a tray for efficient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy