Molex 90571 Series Vertical Through Hole Ribbon Cable, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

$369.36

(exc. GST)

$406.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$369.36$4.617

*price indicative

RS Stock No.:
694-181
Mfr. Part No.:
90571-1261
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90571

Product Type

Ribbon Cable

Pitch

2.54mm

Current

1A

Housing Material

Polyester

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

2.54mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
IE
The Molex QF-50 header features a 2.54mm pitch with a vertical orientation, dual row configuration, and shrouded design, incorporating DIN keying and latch or eject levers, supporting 26 circuits and finished with 0.1 micrometer gold plating for enhanced conductivity and durability.

Metal material used is brass
Mating surface is plated with gold
Termination surface is plated with tin
Resin material used is polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy