Molex 90663 Series Vertical Through Hole Ribbon Cable, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-239
- Mfr. Part No.:
- 90663-1301
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$544.82
(exc. GST)
$599.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $544.82 | $6.81 |
*price indicative
- RS Stock No.:
- 691-239
- Mfr. Part No.:
- 90663-1301
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90663 | |
| Product Type | Ribbon Cable | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90663 | ||
Product Type Ribbon Cable | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
The Molex PCB header suitable for a variety of applications including ribbon cable and wire trap connectors. Known for its efficient 2.54mm pitch, this shrouded header features MIL keying and latch/eject levers that ensure secure connections. With a robust construction for durability, it supports up to 30 circuits and operates effectively within a temperature range of -25° to +85°C. Its design prioritizes ease of use and reliability in connection, making it an Ideal choice for both standard and demanding environments.
Polyester resin provides a durable, long-lasting housing material
Capable of withstanding up to 300 mating cycles, ensuring longevity
Not low-halogen and compliant with RoHS directives, reflecting environmental standards
Fully shrouded design protects against misalignment and physical wear
Lead-free solder process capability for enhanced manufacturing efficiency
Capable of withstanding up to 300 mating cycles, ensuring longevity
Not low-halogen and compliant with RoHS directives, reflecting environmental standards
Fully shrouded design protects against misalignment and physical wear
Lead-free solder process capability for enhanced manufacturing efficiency
Related links
- Molex 90571 Series Vertical Through Hole Ribbon Cable 2.54 mm Pitch Shrouded
- Molex 90130 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
