Molex 90571 Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-658
- Mfr. Part No.:
- 90571-1201
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
$490.76
(exc. GST)
$539.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $490.76 | $6.135 |
*price indicative
- RS Stock No.:
- 691-658
- Mfr. Part No.:
- 90571-1201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90571 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin over Nickel | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90571 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold, Tin over Nickel | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
The Molex 2.54 mm pitch QF-50 header is a vertical dual-row shrouded connector featuring DIN keying with latch/eject levers. It has 20 circuits and is plated with 0.1 μm gold for improved conductivity and corrosion resistance, making it Ideal for secure and reliable connections in various electronic and industrial applications.
Selective plating options available to suit various application requirements
Supports easy assembly with a robust design for demanding environments
Maintains performance with a minimum gold plate area for better conductivity
Compatible with improved wipe female connectors for superior functionality
Proprietary design for proprietary accuracy in electronic technologies
Related links
- Molex 90571 Series Vertical Through Hole Ribbon Cable 2.54 mm Pitch Shrouded
- Molex QF-50 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- RS PRO BHR Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
