Molex 90151 Series Vertical Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 694-175
- Mfr. Part No.:
- 90151-2140
- Brand:
- Molex
Subtotal (1 tube of 44 units)*
$639.97
(exc. GST)
$703.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $639.97 | $14.545 |
*price indicative
- RS Stock No.:
- 694-175
- Mfr. Part No.:
- 90151-2140
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PC Board Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PC Board Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is designed to facilitate reliable board-to-board and signal connections with its dual-row, vertical configuration supporting 40 circuits. Crafted with durability in mind, this connector features tin plating to ensure optimal conductivity while providing commendable resistance to corrosion. Its robust design combines a lightweight resin structure with phosphor bronze metal for improved performance. The C-Grid series prioritizes efficiency in electronic circuit design by streamlining the integration process, making it Ideal for PCB headers and receptacles across various applications.
Constructed with high-quality materials, including polyester resin and phosphor bronze, offering durability and longevity
Designed for a recommended PCB thickness of 1.60mm, making it suitable for standard PCB configurations
With a current rating of 3.0A per contact, it efficiently handles multiple signals without overheating
User-friendly through-hole termination style simplifies installation and enhances connection stability
Complies with various environmental standards, including EU RoHS and GADSL/IMDS, promoting sustainable practices in electronics
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
