Molex 90151 Series Vertical Through Hole PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-652
- Mfr. Part No.:
- 90151-2306
- Brand:
- Molex
Subtotal (1 tube of 144 units)*
$812.83
(exc. GST)
$894.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $812.83 | $5.645 |
*price indicative
- RS Stock No.:
- 691-652
- Mfr. Part No.:
- 90151-2306
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is designed to facilitate seamless board-to-board communication. Featuring a dual-row configuration with six circuits, this vertical connector excels in robust electronic applications, delivering reliable signal integrity and exceptional durability. Enhanced with gold plating, it ensures excellent conductivity and long-lasting performance. The product is Ideal for projects requiring a compact, efficient connector solution, providing flexibility and reliability in signal transmission across various circuit boards. With a temperature range of -55° to +125°C, it accommodates diverse operating conditions, making it an excellent choice for critical electronic systems.
Compatible with PCB thicknesses of 0.80mm to 1.70mm
No grounding required, simplifying installation
Compact design reduces board footprint, fitting snugly in tight spaces
Plastic resin construction contributes to lightweight performance
Stackable feature allows for multiple layers of connection
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
