Molex 90151 Series Vertical Through Hole PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-232
- Mfr. Part No.:
- 90151-2126
- Brand:
- Molex
Subtotal (1 tube of 64 units)*
$624.30
(exc. GST)
$686.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $624.30 | $9.755 |
*price indicative
- RS Stock No.:
- 691-232
- Mfr. Part No.:
- 90151-2126
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is expertly engineered for superior board-to-board signal connectivity. Designed with a dual row, vertical configuration and capable of accommodating up to 26 circuits, this product excels in performance and reliability. Its robust tin plating provides exceptional conductivity while ensuring durability across various applications. Housed in an aesthetically pleasing black resin, this PCB receptacle stands ready to serve within diverse electronic assemblies, offering seamless integration and stability. With a maximum voltage rating of 350V and a temperature range from -55° to +125°C, it ensures dependable operation even in demanding environments. The C-Grid III is an Ideal choice for those requiring optimal signal integrity in Compact electronic designs.
Operates effectively in a temperature range of -55° to +125°C
Through-hole termination Interface for robust mechanical stability
Compatible with C-Grid III Right-Angle Dual Row Headers to enhance design flexibility
Lightweight design with a net weight of just 2.247g for easy handling and assembly
Flammability rated at 94V-0 for added safety in electronic environments
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
