Molex 90151 Series Vertical Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-650
- Mfr. Part No.:
- 90151-2110
- Brand:
- Molex
Subtotal (1 tube of 132 units)*
$427.61
(exc. GST)
$470.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $427.61 | $3.239 |
*price indicative
- RS Stock No.:
- 691-650
- Mfr. Part No.:
- 90151-2110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | 90151 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series 90151 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PC Board Connector is expertly designed to facilitate reliable board-to-board signal connections. Featuring a dual row, vertical orientation and accommodating up to 10 circuits, this connector ensures optimal performance in various applications. The use of tin plating enhances conductivity while providing durability against environmental challenges. With a recommended PCB thickness of 1.60mm and an operating temperature range from -55°C to +125°C, this connector is versatile enough for a wide array of settings, making it an Ideal choice for modern electronics manufacturing.
Constructed from high-quality materials like phosphor bronze and polyester for enhanced longevity
Features through-hole termination Interface style for secure soldering and optimal PCB integration
Compatible with a range of headers, enhancing versatility in system designs
Flammability rating of 94HB for added safety in electronic applications
No polarization to PCB, providing flexibility in component orientation
Related links
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
