Molex 70541 Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-032
- Mfr. Part No.:
- 70541-0002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-032
- Mfr. Part No.:
- 70541-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70541 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70541 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed for efficient wire-to-board applications, offering a robust solution for reliable connectivity. With its 2.54mm pitch and single-row configuration, this vertical header supports three circuits, making it Ideal for Compact designs. It features high-temperature thermoplastic construction and tin plating, ensuring durability and performance across varied operating conditions, from -40°C to +105°C. The shrouded design enhances safety and ensures proper alignment during mating, while its tube packaging simplifies handling and installation. This connector stands out in the PCB Headers and Receptacles category, providing both functionality and compliance with safety standards.
Designed for signal applications with reliable wire-to-board connectivity
Single-row configuration optimises space utilisation on printed circuit boards
Shrouded design supports secure mating while preventing misalignment
Constructed from high-temperature thermoplastic for enhanced durability
Tin plating provides effective corrosion resistance and improved conductivity
Operating temperature range accommodates diverse environmental conditions
Supports a maximum current of 3.0A and voltage of 250V for efficient power transmission
Complies with EU RoHS requirements, assuring environmental safety
Related links
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
