Molex 70541 Series Vertical Through Hole Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-594
Mfr. Part No.:
70541-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70541

Product Type

Header

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass and Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header is expertly designed to provide reliable connectivity for signal and wire-to-board applications. This product features a 2.54mm pitch, single row vertical configuration that accommodates up to four circuits, ensuring robust performance in Compact spaces. Crafted from high-temperature thermoplastic, with pluggable brass components and tin plating, it offers excellent durability and conductivity. With a recommended PCB thickness of 1.60mm, the SL Header is both user-friendly and versatile, making it an optimal choice for a wide range of electronic devices. Its Compact design includes a shrouded profile with a beveled plastic peg, contributing to secure mating and reliability in various applications. The header's operating temperature range from -40° to +105°C also highlights its suitability for challenging environments.

Compact design with a 2.54mm pitch for space-efficient applications

Supports four circuits for versatile connectivity options

Constructed from high-temperature thermoplastic for enhanced durability

Includes tin plating for superior conductivity and corrosion resistance

Designed for signal and wire-to-board applications, ensuring reliable performance

Offers a maximum current rating of 3.0A and a voltage rating of 250V for dependable use

Easy installation through through-hole termination Interface style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy