Molex SL Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 4992 more to save 2%

View bulk pricing options

Subtotal (1 tube of 2496 units)*

$3,022.66

(exc. GST)

$3,324.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,984 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
2496 - 2496$1.211$3,022.66-
4992 - 7488$1.181$2,947.782%
9984 +$1.163$2,902.853%

*price indicative

RS Stock No.:
170-7202
Mfr. Part No.:
70543-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

No

Voltage

250V

Molex Series SL PCB Header, 3A Current Rating, 2.54mm Pitch - 70543-0002


This PCB header is designed for effective wire-to-board connections, making it an essential component in various electronic applications. Its vertical orientation and shrouded design enhance stability and ensure secure connections in challenging environments. The robust construction is tailored to withstand operational stress while maintaining performance.

Features & Benefits


• Gold plating provides corrosion resistance

• Rated for high current applications up to 3.0A

• Suitable for through hole termination for secure fixing

Applications


• Utilised for signal connections in automation equipment

• Used in industrial electronics for dependable wire connections

• Integrated in consumer appliances for efficient performance

What is the maximum voltage this connector can handle?


It is rated for a maximum voltage of 250V, ensuring safe operation in standard electronic applications.

How many circuits can it accommodate?


The connector can handle up to three circuits, making it suitable for applications with compact connection needs.

What is the recommended PCB thickness for this component?


A thickness of 1.60mm is recommended for optimal performance and secure attachment.

How many mating cycles can it endure?


The connector is designed for durability of up to 50 mating cycles, ensuring a long-term connection.

Each (In a Pack of 10)
$1.214
Each (Supplied in a Tube)
$1.245
Each (In a Pack of 10)
$3.392
Each (Supplied in a Tube)
$1.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy