Molex 70541 Series Vertical PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-596
- Mfr. Part No.:
- 70541-0040
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-596
- Mfr. Part No.:
- 70541-0040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70541 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70541 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL header is a high-performance PCB connector designed for seamless signal wiring in various electronic applications. With a 2.54mm pitch and a robust single-row configuration, this vertical connector accommodates up to 6 circuits, ensuring reliable connectivity for your projects. Crafted from premium materials, the header features a shrouded design with a beveled plastic peg, promoting ease of use and effective mating with compatible components. The gold selective plating and tin PC tail finish enhance durability and conductivity, making this an Ideal choice for long-lasting, high-quality connections. With an operating temperature range of -40° to +105°C, this connector meets rigorous performance standards essential for todays electronic environments.
Durable construction maximising longevity and performance
Vertical orientation allows for space-efficient PCB layout
6 circuits facilitate streamlined signal transmission
Fully shrouded design improves safety and reliability
Beveled plastic peg ensures secure mating with compatible parts
Tin plated PC tails enhance solderability and connectivity
Rated for a maximum current of 3.0A, suitable for various applications
Related links
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70541 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
