Molex 90120 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 400 units)*

$680.06

(exc. GST)

$748.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$680.06$1.70

*price indicative

RS Stock No.:
693-934
Mfr. Part No.:
90120-0127
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90120

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

7

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Standards/Approvals

RoHS

COO (Country of Origin):
ID
The Molex C-Grid III Header is designed to seamlessly facilitate signal connections between wires and PCBs. This vertically oriented single-row header, comprising 7 circuits, is expertly engineered for optimum durability and reliability. With its 2.54mm pitch, it provides compatibility with numerous applications while ensuring efficient space utilization. The use of tin plating on both mating and termination surfaces enhances its performance, promoting superior electrical connections. Built to withstand temperatures ranging from -55°C to +125°C, this header is Ideal for demanding environments, assuring long-lasting functionality across various applications in the realm of PCB headers and receptacles.

Durability of up to 30 mating cycles supports extensive use
94V-0 flammability rating for compliance with safety standards
Through-hole termination Interface ensures secure mounting on PCB
Designed for wire-to-board applications, enhancing connectivity options
Lightweight at 0.444g facilitates ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy