Molex 90120 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-829
- Mfr. Part No.:
- 901200922
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.54
(exc. GST)
$12.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.54 | $1.154 | - |
| 5 - 9 | $10.62 | $1.062 | 7% |
| 10 + | $9.58 | $0.958 | 16% |
*price indicative
- RS Stock No.:
- 665-829
- Mfr. Part No.:
- 901200922
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90120 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90120 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is expertly crafted for seamless wire-to-board connections, making it an essential component in PCB applications. Designed with a 2.54mm pitch, this single-row, vertical header accommodates two circuits, ensuring efficient signal transmission. The use of high-quality materials, including brass for metal and polyester for resin, contributes to its robust performance and durability. Ideal for a variety of electronic devices, this PCB header offers a reliable solution with a maximum current rating of 3.0A and a voltage tolerance of up to 350V AC/DC. With a Compact design and optimal electrical characteristics, the C-Grid III is engineered for excellence in connectivity.
The tray packaging type ensures safe and organized delivery
Through hole termination style simplifies installation
Compliant with EU RoHS regulations for environmental safety
Low-Halogen status ensures reduced environmental impact
Compatible with various C-Grid III components for versatile applications
Through hole termination style simplifies installation
Compliant with EU RoHS regulations for environmental safety
Low-Halogen status ensures reduced environmental impact
Compatible with various C-Grid III components for versatile applications
Related links
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
