Molex 90120 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 250 units)*

$586.90

(exc. GST)

$645.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$586.90$2.348

*price indicative

RS Stock No.:
691-219
Mfr. Part No.:
90120-0767
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90120

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

PCB Header

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex C-Grid III header features a 2.54mm pitch in a single row vertical configuration with 7 circuits. It includes 0.38 micrometer selective gold plating on the contacts for enhanced conductivity and durability. Designed for through-hole mounting, it supports reliable board-to-board connections in various electronic applications. Its Compact form factor makes it suitable for space-constrained designs.

Metal material is brass
Mating surface plating is gold
Termination surface plating is nickel
Resin material is polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy