Molex 90120 Series Vertical Through Hole PCB Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-504
- Mfr. Part No.:
- 90120-0121
- Brand:
- Molex
Subtotal (1 tray of 600 units)*
$321.43
(exc. GST)
$353.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $321.43 | $0.536 |
*price indicative
- RS Stock No.:
- 693-504
- Mfr. Part No.:
- 90120-0121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90120 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90120 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is a precision-engineered connector designed for seamless signal and wire-to-board applications. Featuring a vertical orientation with a single row and a circuit count of one, this component is constructed with brass and finished with a Durable tin plating for optimal conductivity. Its robust design supports a maximum current of 3.0A and voltage of 350V AC/DC, making it Ideal for various electronic projects that require reliability and efficiency. With a temperature operating range of -55° to +125°C, this header ensures performance stability across diverse environments. The 90120 series embodies innovation with thoughtful engineering, meeting compliance standards to foster safety and assurance in applications involving PCB headers and receptacles.
Designed for effortless integration into PCB assemblies with a recommended thickness of 1.60mm
Non-polarized for versatile application compatibility
Low profile design which is Ideal for Compact electronic assemblies
Meets compliance standards for EU RoHS, ensuring environmental safety
Lightweight with a net weight of just 60.400mg, contributing to overall product efficiency
Non-polarized for versatile application compatibility
Low profile design which is Ideal for Compact electronic assemblies
Meets compliance standards for EU RoHS, ensuring environmental safety
Lightweight with a net weight of just 60.400mg, contributing to overall product efficiency
Related links
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
