Molex 90120 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tray of 200 units)*

$729.31

(exc. GST)

$802.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$729.31$3.647

*price indicative

RS Stock No.:
795-945
Mfr. Part No.:
90120-1088
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90120

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

2.90mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

350V

COO (Country of Origin):
ID
The Molex PCB Header connector is designed for reliable signal and wire-to-board applications, accommodating up to eight circuits in a compact, vertical layout, ensuring effective connectivity and durability in demanding environments.

Current rating of 3.0A per contact for efficient power management

Constructed from Durable polyester resin for structural integrity

Gold plating on the mating surface ensures optimal conductivity

Designed for through-hole termination style to secure PCB attachment

Operational temperature range from -55°C to +125°C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy