Molex 42819 Series Vertical Through Hole PCB Header, 6 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 12 units)*

$318.41

(exc. GST)

$350.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$318.41$26.534

*price indicative

RS Stock No.:
693-889
Mfr. Part No.:
42819-6223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42819

Product Type

PCB Header

Pitch

10mm

Current

50A

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

5.1mm

Standards/Approvals

RoHS Compliant

Voltage

600V

COO (Country of Origin):
CN
The Molex Mini-Fit Sr. Header is engineered for versatility and efficiency in power and wire-to-board applications, making it an Ideal solution for various electronic assemblies. Boasting a Compact 10.00mm pitch design, this single-row vertical header accommodates 6 circuits, ensuring robust connectivity without compromising on space. The header features Durable components, including high-temperature thermoplastic resin and gold selective plating, promoting reliability and longevity in demanding conditions. With a temperature range of -40° to +105°C, it operates effectively across a wide spectrum of environmental conditions. The lock to mating part mechanism adds an extra layer of security, while its through-hole termination Interface allows for straightforward PCB assembly.

Lock to mating part feature ensures secure connections

Designed for PCB thickness of 2.36mm, optimizing compatibility with common board sizes

Durability rating of 100 mating cycles enhances product lifespan

Includes PCB locator and retention features for stable mounting

Operates effectively in conditions ranging from -40° to +105°C, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy