Molex 42819 Series Straight Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 50 units)*

$693.48

(exc. GST)

$762.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$693.48$13.87

*price indicative

RS Stock No.:
795-722
Mfr. Part No.:
42819-2212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42819

Product Type

PCB Header

Current

50A

Pitch

10mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

10mm

Tail Pin Length

3.50mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The Molex Connector offers a robust solution for power and wire-to-board applications, featuring a versatile design Ideal for various PCB headers and receptacles.

Current capacity of 50.0A ensures reliable power transmission

Voltage rating up to 600V supports diverse operational requirements

Constructed from high-temperature thermoplastic for durability under harsh conditions

Vertical orientation and single-row design optimise space on PCBs

Utilises tin plating to enhance conductivity and reduce corrosion

Designed with a PCB retention feature for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy