Molex 42819 Series Vertical Through Hole PCB Header, 6 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 15 units)*

$560.00

(exc. GST)

$616.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$560.00$37.333

*price indicative

RS Stock No.:
691-852
Mfr. Part No.:
42819-6222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42819

Pitch

10mm

Current

50A

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

5.1mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

600V

COO (Country of Origin):
CN
The Molex Mini-Fit Sr. Header is designed for seamless power and wire-to-board connections, making it an Ideal choice for applications requiring reliability in challenging environments. This single-row connector features a 10.00mm pitch with support for up to six circuits, ensuring efficient current handling up to 50A and a maximum voltage of 600V. Crafted with high-temperature thermoplastic and finished with tin plating, it not only meets rigorous industry standards but also simplifies assembly processes. With a recommended PCB thickness of 2.36mm, this header is engineered for durability, boasting a mating cycle lifespan of up to 30 cycles, and operates effectively across a temperature range of -40° to +105°C.

Optimized for PCB thickness of 2.36mm, enhancing compatibility and ease of integration

Mates with the Mini-Fit Sr. Single Row Receptacle Housings for flexible configurations

Mating cycles rated for up to 30 ensure a long service life even in rigorous use

Operates effectively over an extended temperature range to accommodate diverse environments

Designed with keying and locking features to ensure proper mating and prevent misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy