Molex 42819 Series Vertical Through Hole PCB Header, 3 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 264-9820
- Mfr. Part No.:
- 428193233
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 180 more to save $187.56
View bulk pricing optionsSubtotal (1 tray of 36 units)*
$412.63
(exc. GST)
$453.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 36 - 144 | $11.462 | $412.63 | - |
| 180 - 324 | $10.42 | $375.12 | $187.56 |
| 360 - 504 | $9.552 | $343.87 | $687.60 |
| 540 + | $8.491 | $305.68 | $1,604.34 |
*price indicative
- RS Stock No.:
- 264-9820
- Mfr. Part No.:
- 428193233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42819 | |
| Current | 50A | |
| Pitch | 10mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass | |
| Row Pitch | 10mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, TUV R72081037, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42819 | ||
Current 50A | ||
Pitch 10mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Brass | ||
Row Pitch 10mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, TUV R72081037, UL E29179 | ||
Voltage 600V | ||
The Molex 10.00mm pitch mini-fit Sr. PCB power header it is single row vertical orientation and 3 circuits are loaded. 3.18mm PCB thickness and its applications are power and wire-to-board.
Net weight is 7.547/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Related links
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
