Molex 42819 Series Vertical Through Hole PCB Header, 5 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-888
- Mfr. Part No.:
- 42819-5213
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-888
- Mfr. Part No.:
- 42819-5213
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42819 | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 5.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42819 | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 5.1mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex mini-fit sr. header is designed to ensure reliable connections in power and wire-to-board applications. This product features a 10.00mm pitch and accommodates a vertical orientation with a single row layout, making it suitable for Compact PCB designs. With a robust construction that supports a maximum current of 50.0A and voltage of 600V, it ensures safe and efficient power transmission. The header's high-temperature thermoplastic resin and selective gold plating enhance durability and prevent corrosion, contributing to its long lifespan in various environments. This connector optimally supports PCBs with a thickness of 1.57mm, showcasing versatility in its applications.
Supports a vertical orientation with single row layout for space-efficient designs
Recommended PCB thickness of 1.57mm accommodates standard board configurations
Utilizes through-hole termination Interface for dependable assembly
Mates with compatible parts ensuring reliable connections in circuitry
Durability rated for 100 mating cycles, ensuring long-term performance
Related links
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
