Molex 42819 Series Vertical Through Hole PCB Header, 5 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 15 units)*

$472.33

(exc. GST)

$519.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$472.33$31.489

*price indicative

RS Stock No.:
691-769
Mfr. Part No.:
42819-5222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42819

Product Type

PCB Header

Pitch

10mm

Current

50A

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Sr. Header is designed to facilitate reliable power and wire-to-board connections with a 10.00mm pitch configuration. This single-row, vertical header caters to applications requiring a robust connector, accommodating up to five circuits with a maximum current rating of 50A and a voltage rating of 600V. Constructed to withstand the rigors of vibration and thermal cycling, it is complemented by tin plating which enhances durability. With a recommended PCB thickness of 2.36mm, the product ensures secure mounting while its high-temperature thermoplastic resin offers resilience across various environments. Additionally, the integration of locking features guarantees a dependable mating connection, making it an Ideal choice for demanding electrical applications.

Recommended PCB thickness of 2.36mm ensures stability

Compatible with a variety of environments due to high-temperature thermoplastic construction

Five circuits enhance connectivity options for diverse applications

Vibration and thermal cycling-resistant, Ideal for reliable performance

Flexible through-hole termination style for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy