Molex 91999 Series Vertical Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-709
- Mfr. Part No.:
- 91999-0478
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-709
- Mfr. Part No.:
- 91999-0478
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 91999 | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Row Pitch | 5mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 91999 | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Row Pitch 5mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.5mm | ||
- COO (Country of Origin):
- IN
The Molex Appli-Mate RAST 5 Header is an essential component designed for reliable power and wire-to-board connections. With its vertical orientation and robust 2-circuit configuration, this header ensures a solid and secure fit. Constructed with high-quality materials, it features silver plating for superior conductivity and durability, making it suitable for various applications. The Appli-Mate RAST 5 Header also boasts glow-wire capability, adhering to rigorous safety standards, ensuring it operates effectively in demanding environments. Its Compact structure, combined with easy PCB integration, makes it a versatile choice for designers aiming for both functionality and safety in their electronic assemblies.
Integrated PCB locator facilitates precise placement on the circuit board
Compatible with a range of Appli-Mate RAST 5 IDT Housings for flexible integration
Temperature range of -20° to +120°C provides adaptable performance across environments
Durability of up to 10 mating cycles ensures long-lasting usability
Low halogen status supports environmentally conscious applications
Compatible with a range of Appli-Mate RAST 5 IDT Housings for flexible integration
Temperature range of -20° to +120°C provides adaptable performance across environments
Durability of up to 10 mating cycles ensures long-lasting usability
Low halogen status supports environmentally conscious applications
Related links
- Molex 91999 Series Vertical Through Hole Header 5 mm Pitch Shrouded
- Molex 91999 Series Straight PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 91778 Series Straight PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
