Molex 91778 Series Straight PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-785
- Mfr. Part No.:
- 91778-0030
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$876.84
(exc. GST)
$964.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $876.84 | $1.754 |
*price indicative
- RS Stock No.:
- 786-785
- Mfr. Part No.:
- 91778-0030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 91778 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 1.05mm | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 91778 | ||
Product Type Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Tail Pin Length 1.05mm | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex connector housing is designed for efficient interconnection in applications requiring secure and reliable connections, featuring a fully coded, female design suitable for indirect IDT configurations, catering to diverse electrical needs.
Supports a maximum voltage of 250V AC for versatile electrical applications
Constructed from Durable materials, ensuring longevity and operational reliability
Features a glow-wire capability, enhancing safety in high-temperature environments
Compatible with 2 circuits, allowing flexible configuration options
Related links
- Molex 91778 Series Straight PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity 796642 Series Straight PCB Header 5 mm Pitch Shrouded
- WAGO 769 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 91999 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
