Molex 91999 Series Straight PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-786
Mfr. Part No.:
91999-1284
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

91999

Current

16A

Pitch

5mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-20°C

Termination Type

Through Hole

Maximum Operating Temperature

120°C

Tail Pin Length

3.5mm

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB header is designed for power and wire-to-board applications, featuring a vertical orientation and accommodating four circuits for versatile connectivity.

Glow-wire capable, ensuring high temperature resistance and safety

Durable construction with a maximum current rating of 16.0A

Resin MADE from nylon with natural (white) colour

Tin plating on metal components guarantees excellent conductivity

Designed for through-hole termination style, suitable for various PCB thicknesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy