JST HYV Series Vertical Surface PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 185-6715
- Mfr. Part No.:
- B06B-HYVSS-A-1W
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.70
View bulk pricing optionsSubtotal (1 box of 50 units)*
$53.35
(exc. GST)
$58.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $1.067 | $53.35 | - |
| 100 - 150 | $1.04 | $52.00 | $2.70 |
| 200 + | $1.024 | $51.20 | $8.60 |
*price indicative
- RS Stock No.:
- 185-6715
- Mfr. Part No.:
- B06B-HYVSS-A-1W
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | HYV | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 5mm | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series HYV | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 5mm | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Related links
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- JST HYV Series PCB Header 5.0mm Pitch Shrouded
- JST HYV Series PCB Header 5.0mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
