Molex 91999 Series Vertical Through Hole Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-451
- Mfr. Part No.:
- 91999-0470
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-451
- Mfr. Part No.:
- 91999-0470
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 91999 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 91999 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.5mm | ||
- COO (Country of Origin):
- IN
The Molex Appli-Mate RAST 5 Header is engineered for efficient power and wire-to-board applications. Designed with a vertical orientation and utilizing two circuits, it boasts silver plating for optimal conductivity. This product ensures reliable connection and durability, meeting stringent safety standards such as IEC 60695, demonstrated by its impressive Glow Wire Ignition Temperature ratings. With its Active status and compliance with both EU RoHS and REACH SVHC regulations, the header is an excellent choice for innovative designs requiring robust and reliable communication interfaces. The product is well-suited for a variety of PCB header and receptacle categories, providing a dependable solution for various electronic needs.
Tested for a maximum of 10 mating cycles, ensuring reliability over time
Compact 1-row design suitable for space-constrained applications
Operating temperature range from -20° to +120°C, accommodating diverse environments
Natural (White) resin colours choice enhances aesthetic integration
Meets environmental compliance requirements, promoting sustainable usage
Compact 1-row design suitable for space-constrained applications
Operating temperature range from -20° to +120°C, accommodating diverse environments
Natural (White) resin colours choice enhances aesthetic integration
Meets environmental compliance requirements, promoting sustainable usage
Related links
- Molex 91999 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 91999 Series Straight PCB Header 5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Mount Header 1.5 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- JST HYV Series Vertical Surface PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
