Molex 90130 Series Vertical Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-508
- Mfr. Part No.:
- 90130-1130
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-508
- Mfr. Part No.:
- 90130-1130
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is designed to facilitate reliable signal transmission in Compact electronic applications. Engineered with a dual-row configuration, this header supports 30 circuits, making it an Ideal choice for wire-to-board connections in high-performance environments. Crafted from Durable materials, including a polyester resin body and brass contacts plated with tin, it ensures robust connectivity and longevity. The vertical orientation and lockable mating design further enhance stability, while compliance with industry standards highlights its reliability. Rated for a maximum voltage of 350V AC/DC and a current of 3.0A per contact, the C-Grid III Header is tailored for demanding applications, combining functionality with exceptional quality.
Locking mechanism ensures secure mating with minimal risk of disconnection
Compatible with a variety of C-Grid III crimp housings for increased versatility
Rated durability for 30 mating cycles to support long-lasting use
Flammability rated 94V-0 for safety in demanding applications
Suitable for a wide temperature range from -55° to +125°C, ensuring versatility across different environments
Compatible with a variety of C-Grid III crimp housings for increased versatility
Rated durability for 30 mating cycles to support long-lasting use
Flammability rated 94V-0 for safety in demanding applications
Suitable for a wide temperature range from -55° to +125°C, ensuring versatility across different environments
Related links
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
