Molex 43045 Series Vertical Through Hole Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 60 units)*

$479.79

(exc. GST)

$527.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$479.79$7.997

*price indicative

RS Stock No.:
693-470
Mfr. Part No.:
43045-1814
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

Header

Current

8.5A

Pitch

3mm

Number of Contacts

18

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS, REACH SVHC

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is a precision-engineered connector designed for seamless power and wire-to-board applications. Offering a Compact 3.00mm pitch and dual-row configuration with 18 circuits, this component ensures optimal performance with integrated PCB polarizing pegs for secure placement. Constructed from high-temperature thermoplastic and fitted with brass contacts plated in gold and tin, it meets stringent flammability and glow-wire standards. With a maximum current rating of 8.5A and voltage of 600V, it's built for reliability, making it the Ideal choice for various commercial and industrial applications. This connector is also compliant with key environmental regulations, affirming its suitability for modern engineering standards.

Glow-wire capable, meeting international safety standards for heat and fire resistance
Polarized design helps prevent incorrect mating, enhancing reliability during installation
Durability rated for up to 30 mating cycles, offering long-term use without degradation
Understanding of PCB compatibility with a recommended thickness of 1.60mm for optimal fit
Available as a tray-packaged component, ensuring efficient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy