Molex 43045 Series Vertical Surface Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-862
- Mfr. Part No.:
- 43045-1819
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
$1,628.25
(exc. GST)
$1,791.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,628.25 | $8.141 |
*price indicative
- RS Stock No.:
- 691-862
- Mfr. Part No.:
- 43045-1819
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is engineered for reliable interconnections in Compact electronic assemblies. This robust header features a 3.00mm pitch, accommodating dual rows with 18 circuits, and is equipped with solder tabs for secure connections. Designed for power and wire-to-board applications, it provides excellent durability and thermal efficiency, ensuring optimal performance in high-temperature environments. The vertical orientation and Compact size facilitate easy integration into various PCB designs, making it an Ideal choice for engineers seeking efficiency and reliability in their electronic applications.
Fully shrouded design reduces the risk of misalignment or short circuits
Durable with a mating cycle rating of 30 to maintain performance over time
Optimized for surface mount termination, simplifying the assembly process
Features embossed tape packaging for efficient handling and mounting
Meets compliance with EU RoHS for environmentally friendly production
Durable with a mating cycle rating of 30 to maintain performance over time
Optimized for surface mount termination, simplifying the assembly process
Features embossed tape packaging for efficient handling and mounting
Meets compliance with EU RoHS for environmentally friendly production
Related links
- Molex 43045 Series Vertical Solder 18 Contact(s) 2 Row, Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
