Molex 43045 Series Vertical Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-910
- Mfr. Part No.:
- 430451819
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $25.92 | $12.96 | - |
| 10 - 24 | $23.86 | $11.93 | 7% |
| 25 + | $21.54 | $10.77 | 16% |
*price indicative
- RS Stock No.:
- 665-910
- Mfr. Part No.:
- 430451819
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 18 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 18 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed for seamless wire-to-board connections, offering exceptional reliability in electrical applications. This dual-row header features an 18-circuit configuration, which enables efficient power distribution in Compact designs. Constructed from high-temperature thermoplastic, it ensures durability under rigorous conditions, while its glow-wire capability allows for safe operation even in high-temperature environments. With a pitch of 3.00mm and vertical orientation, this header is engineered to fit perfectly into modern PCBs, fitting snugly and securely with its robust assembly.
Plated with gold for enhanced conductivity and reduced oxidation
Meets stringent compliance standards, including EU RoHS, ensuring environmental safety
Durability rated for up to 30 mating cycles for long-lasting performance
Designed for surface mount termination, simplifying assembly processes
Available in embossed tape on reel packaging for convenient handling
Meets stringent compliance standards, including EU RoHS, ensuring environmental safety
Durability rated for up to 30 mating cycles for long-lasting performance
Designed for surface mount termination, simplifying assembly processes
Available in embossed tape on reel packaging for convenient handling
- RS Stock No. 0665991
- Mfr. Part No. 430451813
1 Pack of 2
$14.74
- RS Stock No. 0693893
- Mfr. Part No. 43045-1026
1 Tray of 120
$619.02
- RS Stock No. 0795729
- Mfr. Part No. 43045-0228
1 Tray of 300
$619.99
- RS Stock No. 0666021
- Mfr. Part No. 430451628
1 Pack of 2
$13.11
Related links
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Solder 18 Contact(s) 2 Row, Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded












