Molex 43045 Series Vertical Through Hole Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-469
- Mfr. Part No.:
- 43045-1626
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$630.40
(exc. GST)
$693.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $630.40 | $12.608 |
*price indicative
- RS Stock No.:
- 693-469
- Mfr. Part No.:
- 43045-1626
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed for reliable power and signal connectivity in Compact electronic applications. With a 3.00mm pitch and accommodating up to 16 circuits, this dual-row header features a PCB press-fit metal retention clip and gold plating, ensuring robust performance and durability. Engineered for high-temperature environments, it supports a temperature range from -40° to +125°C and meets various industry compliance standards, making it Ideal for demanding applications. The Micro-Fit 3.0 series is perfect for wire-to-board connections, providing a secure and efficient Interface for your electronic assemblies.
Glow-wire capable, ensuring safety in high-temperature applications
Lightweight at just 2.284g without compromising strength
Meets rigorous compliance standards, including EU RoHS and REACH SVHC, for environmental responsibility
Perfectly pairs with corresponding receptacle parts for seamless connectivity
Built for reliability with a minimum plating thickness of 0.762μm on mating surfaces, enhancing durability
Lightweight at just 2.284g without compromising strength
Meets rigorous compliance standards, including EU RoHS and REACH SVHC, for environmental responsibility
Perfectly pairs with corresponding receptacle parts for seamless connectivity
Built for reliability with a minimum plating thickness of 0.762μm on mating surfaces, enhancing durability
Related links
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
