Molex 43045 Series Vertical Through Hole PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-777
- Mfr. Part No.:
- 43045-2014
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
$584.63
(exc. GST)
$643.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $584.63 | $9.744 |
*price indicative
- RS Stock No.:
- 691-777
- Mfr. Part No.:
- 43045-2014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed for seamless integration in power and wire-to-board applications, featuring a robust dual-row configuration with 20 circuits. Engineered for high-temperature environments, this connector emphasizes reliability, utilizing materials rated for exceptional glow wire ignition and flammability resistance. The Micro-Fit 3.0 provides superior performance with its precise 3.00mm pitch, ensuring secure connections that meet rigorous safety standards. Ideal for manufacturers that demand a balance of efficiency and compliance, this header enables enhanced durability without compromising the functionality required in modern electronic designs.
Complies with EU RoHS standards, ensuring environmental safety
Glow-wire capable, meeting stringent safety requirements for electrical appliances
Maximum current capacity of 8.5A, catering to demanding power needs
Enhanced reliability with PCB retention and locator features for consistent alignment
Available with a fully-shrouded design, protecting against accidental disconnections
Glow-wire capable, meeting stringent safety requirements for electrical appliances
Maximum current capacity of 8.5A, catering to demanding power needs
Enhanced reliability with PCB retention and locator features for consistent alignment
Available with a fully-shrouded design, protecting against accidental disconnections
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
