Molex 43045 Series Right Angle Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

$3,176.26

(exc. GST)

$3,493.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,176.26$15.881

*price indicative

RS Stock No.:
795-403
Mfr. Part No.:
43045-2011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

20

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
CN
The Molex Right-angle PCB Header is a high-density 20-position component engineered for Compact power and signal wire-to-board applications. This surface mount header features a 3.00mm pitch and integrated solder tabs to ensure secure PCB retention and precise alignment.

Dual-row layout with 20 positions

Gold-plated brass contacts for conductivity

Supports current up to 8.5A

Rated for maximum 600V capacity

Glow-wire capable for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy