Molex 43045 Series Vertical Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-754
- Mfr. Part No.:
- 43045-2020
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
$2,941.97
(exc. GST)
$3,236.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,941.97 | $14.71 |
*price indicative
- RS Stock No.:
- 814-754
- Mfr. Part No.:
- 43045-2020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 10.29mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 10.29mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 vertical header is designed for reliable power and wire-to-board applications, featuring a Compact dual-row configuration with 20 circuits per row, built for high-temperature usage and enhanced performance.
Current rating of 8.5A ensures efficient power delivery
Voltage capacity of 600V accommodates diverse electrical requirements
Constructed with high-temperature thermoplastic for durability
Gold mating and tin termination plating provide optimal conductivity
Glow-wire capable with a GWIT of 775°C enhances safety in electrical environments
- RS Stock No. 0814753
- Mfr. Part No. 43045-2007
1 Reel of 200
$2,652.53
- RS Stock No. 0814752
- Mfr. Part No. 43045-2006
1 Reel of 200
$2,141.18
- RS Stock No. 0817394
- Mfr. Part No. 43045-2425
1 Pack of 100
$1,295.25
- RS Stock No. 0691777
- Mfr. Part No. 43045-2014
1 Tray of 60
$447.90
Related links
- Molex 43045 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded












