Molex 43045 Series Vertical Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 120 units)*

$619.02

(exc. GST)

$680.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$619.02$5.159

*price indicative

RS Stock No.:
693-893
Mfr. Part No.:
43045-1026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is designed for efficient power and wire-to-board connections. With a robust design featuring a dual-row structure and 10 circuits, this connector is Ideal for high-performance applications. Its black high-temperature thermoplastic construction ensures durability, while a PCB press-fit metal retention clip secures the header firmly in place. Waterproof and flame-resistant, the Micro-Fit 3.0 is glow-wire capable, making it suitable for applications that demand reliability and safety under challenging conditions. The versatility of this connector allows it to be integrated seamlessly into various electronic systems without compromising performance.

Durability of 30 mating cycles ensures long-term reliability in various environments
Contains low-halogen materials, aligning with environmental compliance standards
Compatible with a variety of Molex receptacle housings for flexible integration
Recommended PCB thickness of 1.60mm for optimal performance
Approvals from CSA and UL, ensuring adherence to industry safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy