Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 tube of 7 units)*

$34.45

(exc. GST)

$37.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 245 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
7 - 7$4.921$34.45-
14 - 21$4.796$33.572%
28 +$4.721$33.054%

*price indicative

RS Stock No.:
218-0838
Mfr. Part No.:
71918-140LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Polyester

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

4.32mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol FCI Quickie wire to board vertical connector has double row, 40 positions and 2.54 mm dimension. It has eject latch shrouded header of 0.38 μm dimension and gold or GXT plated.

Number of contacts 40

Number of rows 2

Orientation vertical

Through-hole termination style

Colour - housing black

Operating temperature range -65 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy