Molex 90147 Series Vertical Through Hole PCB Connector, 2-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 105 units)*

$95.03

(exc. GST)

$104.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
105 - 105$0.905$95.03
210 - 315$0.882$92.61
420 +$0.869$91.25

*price indicative

RS Stock No.:
213-4863
Mfr. Part No.:
901471102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

2

Sub Type

Receptacle

Number of Rows

1

Current

3A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board, Signal

Voltage

350V

Series

90147

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
ID

Molex 90147 Series PCB Connector, 2 Contacts, Vertical Body Orientation - 901471102


This PCB connector is a vital component in the automation and electronics sectors, featuring a single row, vertical design with two circuits. With a pitch of 2.54mm, this through-hole connector is engineered for reliable board-to-board connections. Its robust phosphor bronze contacts are finished with tin plating, ensuring effective electrical performance while accommodating a maximum voltage rating of 350V and a current rating of 3A.

Features & Benefits


• Compact vertical design optimises space in printed circuit boards

• Lightweight construction simplifies integration into electronic assemblies

• Utilises solder termination for secure and durable connections

• Designed for 30 mating cycles, enhancing longevity and reliability

• Supports a wide temperature range of -55°C to +105°C for versatility

• Compliant with RoHS standards, ensuring environmental safety

Applications


• Ideal for connecting PCBs in signal processing equipment

• Suitable for use in low to medium current

• Compatible with other Molex components for versatile configurations

• Designed for requiring board-to-board connectivity

• Effective in various electronic devices within the automation industry

What are the benefits of using a vertical connection for this component?


The vertical orientation allows for efficient use of space, making it suitable for compact electronic designs while facilitating straightforward assembly and easy access for soldering.

How does this connector ensure reliable solder connections?


The solder termination method provides a strong bond between the connector and the PCB, which enhances durability and stability in various applications while preventing unintended disconnections.

What is the significance of using phosphor bronze for the contacts?


Phosphor bronze offers excellent conductivity and resilience, making it an ideal material for contact pins that experience repeated mating cycles without degradation.

Can this connector be integrated into automation systems?


Yes, it is specifically designed for applications in automation, allowing seamless interfacing between electronic components in automated equipment and machinery.

How does the current rating affect the connector's performance?


With a maximum current rating of 3A, it is well-suited for low to medium power applications, ensuring it can handle the required electrical load without overheating or failing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy